95-Piece Professional Technician Tool Kit

You may also like:
GTK-700A GTK-700A
LP-3500 LP-3500
GTK-130-SAE GTK-130-SAE
JESC-TOOLS JESC-TOOLS

$189.95 ea

4 ship on Jun. 15
36 ship on Sep. 10


  • Jameco Part no.: 2153756
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GTK-750A
  • HTS code: 8513000000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $189.95
5+ $169.95

Request a Large Quantity Quote

95-Piece Professional Tool Kit

Everything you need in order to fix, test, adjust, or modify all your electronics.

Includes:

  • 7-piece folding hex key set - 1.5mm, 2.0mm, 2.5mm, 3mm, 4mm, 5mm, 6mm
  • DIP IC extractor
  • Fine tip stainless steel tweezer #00
  • 5-piece needle file set
  • 10-piece electronic wrench set - 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm
  • Alignment screwdriver
  • 250 gram claw hammer
  • Inspection mirror with telescoping
  • 30 ft PVC electrical insulation tape (Color: Black)
  • Tape measure
  • Plastic fliptop box
  • 4.5" Diagonal plier
  • 4.75" Long nose plier
  • 5.75" Bent nose plier
  • 5" Flat nose plier
  • 6" Side cutting plier
  • 6" Long nose plier
  • 6" Slip joint plier
  • 8" Combination plier
  • 9" Wire stripper/crimper for 0.75mm-6mm wire
  • 6-Piece assorted precision screwdriver set
  • Lead-free solder core
  • 7" Brush knife
  • 7" Hook scraper
  • 7" Fork-spike
  • Plastic desolder pump
  • 30-Watt soldering iron
  • 6" Wire stripper plier for 22-10AWG wire
  • 29-Piece 1/4" driver socket wrench set
  • Light blue elastic wrist strap (6 feet long)
  • Aluminum flashlight (Color: Red)
  • Super cushion-grip screwdriver set: #3x150mm, #2x100mm, #1x100mm, 8x150mm, 6x100mm, 5x100mm
  • 6" Adjustable chrome-plated wrench with insulation handle
  • Mini drill with various drill bits
  • Aluminum jaw mini hobby vise (width opening: 2.4")
  • Heavy-duty tool case with protective corners (Color: Navy blue, Size: 18.4"L x 13.4"W x 6.4"H)
  • Multimeter


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product