3M™ Temflex™ Vinyl Electrical Tape 1700 is a good quality, economical general purpose vinyl insulating tape. It has excellent resistance to: abrasion, moisture, alkalies, acid, copper corrosion and varying weather conditions. It is a polyvinyl chloride (PVC) tape that is flame-retardant and conformable.
Features
Thickness: 7 mils
Adhesion to steel: 22 oz/in
Adhesion to backing: 22 oz/in
Operating temperature: 176°F
Breaking strength: 17 lbs/in
Passes UL 510 flammability test
5 year shelf life
Length: 60 feet
Width: 0.75 inches
Color: Black
Applications
Primary electrical insulation for most wire and cable splices rated up to 600 volts
Protective jacketing for high voltage cable splices and repairs