2.5mm x 5.5mm Female DC Plug to Screw Terminal (5 pack)

You may also like:
CD018-1 CD018-1
JR 1833 JR 1833
JR 1831 JR 1831
CD022 CD022
PL-008 PL-008
JR1828C JR1828C

$6.95 ea

87 In Stock
450 ship on Jul. 23


  • Jameco Part no.: 2153895
  • Manufacturer: Velleman
  • Manufacturer no.: CD018
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25

Request a Large Quantity Quote

2.5mm x 5.5mm Female DC Plug to Screw Terminal (5 pack)

A convenient power adapter everyone should have in their tool box. One end is a standard 2.5mm x 5.5mm female DC barrel plug and the other end is a two position screw-down terminal block. Polarity markings are provided on the terminal block side. This product is sold as a 5-pack.

If you only need a single 2.5mm DC adapter, see Jameco P/N: 2227233.

Specifications

  • Female 2.5mm x 5.5mm DC power plug to fixed screw terminal
  • Max. voltage: 25 Volts
  • Max. current: 4 Amps
  • Max. operating temperature: 30°C
  • 14 AWG wire max.

    Related Products

  • Single 2.5mm x 5.5mm Female DC Power Plug to Screw Terminal Adapter (Jameco P/N: 2227233)
  • Single 2.5mm x 5.5mm Male DC Power Jack to Screw Terminal Adapter (Jameco P/N: 2227217)
  • 5 Pack 2.5mm x 5.5mm Male DC Power Jack to Screw Terminal Adapter (Jameco P/N: 2153887)
  • Single 2.1mm x 5.5mm Female DC Power Plug to Screw Terminal Adapter (Jameco P/N: 2227225)
  • 5 Pack 2.1mm x 5.5mm Female DC Power Plug to Screw Terminal Adapter (Jameco P/N: 2153916)
  • Single 2.1mm x 5.5mm Male DC Power Jack to Screw Terminal Adapter (Jameco P/N: 2227209)
  • 5 Pack 2.1mm x 5.5mm Male DC Power Jack to Screw Terminal Adapter (Jameco P/N: 2153908)

    Report a problem
    Suggest a product
  • Specification Value
    Connector TypePlug
    InputScrew
    Output2.5 x 5.5 (mm)
    Mounting StyleCable Mount
    Body OrientationRight Angle


    Report a problem
    Suggest a product