Bulk Wire
Hook-up
Wire Hook-up Solid 22 AWG Violet 100 Feet
View larger image
Jameco Part no.:
2154880
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
9313-7-100
HTS code:
8444499000
Data Sheet (current)
[111 KB ]
You may also like:
811-7-100
9313-0
JMS9313-01G
9313-2
818-0
818-2*
GOLDSUN 224BW/C-R
$7.95
ea
13 ship on Jan. 22
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$7.95
5+
$6.95
10+
$5.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2154880
Manufacturer:
Jameco Valuepro
Manufacturer no.:
9313-7-100
HTS code:
8444499000
Data Sheet (current)
[111 KB ]
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$7.95
5+
$6.95
10+
$5.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Violet 22 AWG Solid Hook-Up Wire 100 feet
Features
Color: Violet
Temperature range: -55°C to +105°C
Passes UL VW-1 flame test
MIL-W-16878/1, type B PVC
For use with
breadboards
such as the JE20 series
Applications
Point-to-point wiring
Internal wiring of meters, panels, electrical, and electronic equipment
Packaging
100 ft. spool
Complete listing of 22 AWG solid hook-up wire
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Wire Type
Hook-up
Wire Gauge (AWG)
22
Conductors
1
Conductor Strand
Solid
Color
Violet
Length (feet)
100
Insulation Type
PVC, MIL-W-16878/1 Type "B"
Voltage
600V
Package
Reel
Additional Feature
Made in USA
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Wire Hook-up Solid 22 AWG Violet 100 Feet
Image is representative only