# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 1.25 |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 3.4 x 2 x 1.3 |
Agency Approvals | UL/CUL/CE/ENEC |
AC Power Cord | N/A |
Maximum Input Current (A) | 0.4 |
Number of Outputs | 1 |
Maximum Output Power (W) | 15 |
Efficiency (%) | 80 |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 40 |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |