*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 1 A |
Output Connector Diameters | USB |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | USB Port |
Polarity | N/A |
Size (L" x W" x H") | 1.6 x 1.3 x 0.9 |
Agency Approvals | UL, CUL, FCC |
AC Power Cord | N/A |
Maximum Input Current | 0.15 A |
Number of Outputs | 1 |
Power Rating | 5 W |
Efficiency | 69% |
Family | GS05U |
Minimum Operating Temperature | 20°C |
Maximum Operating Temperature | 50°C |
Color | White |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Product Length | 1.6 in. |
Height | 1.3 in. |
Depth | 0.9 in. |