16.8 ~ 30 Watt Power Adaptor with Charging Function 28.6 Volts @ 1.04 Amps

You may also like:
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
MPGS-U0241202000D2 MPGS-U0241202000D2
GS25B24-P1J GS25B24-P1J
AD6550LF AD6550LF
EADP-20NB EADP-20NB

$25.19 ea

Lead time 7 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2156244
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GC30B-6P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $25.19
10+ $23.29

Request a Large Quantity Quote

16.8 ~ 30 Watt Power Adaptor with Charging Function

28.6 Volts @ 1.04 Amps

Features :
  • Compliance to EN55014-1 class B, FCC part 15 Class B
  • Compliance to EN61000-3-2,3
  • Compliance to EN61000-4-2,3,4,5,6,11, light industry level, criteria A
  • HARMONIC CURRENT
  • EMS IMMUNITY
  • EMI CONDUCTION & RADIATION
  • OVERLOAD
  • OVER VOLTAGE
  • 90 ~ 110% Constant current mode and over 300% pulsing mode
  • Protection type : Constant current limiting, recovers automatically after fault condition is removed
  • 110 ~ 135% rated output voltage
  • Protection type : Clamp by zener diode
  • Universal AC input / Full range
  • 2 pole AC Inlet IEC320-C8
  • Class power (without earth pin)
  • No load power consumption <1.0W
  • Constant current and voltage(CC,CV mode)
  • Suitable for continue load
  • For high surge current equipment
  • Protections: Short circuit / Overload / Over voltage / Over temp.
  • 2 colors LED indicate for charging status
  • Fully enclosed plastic case
  • High reliability
  • Approvals: UL / CUL / TUV / CB / FCC / CE
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)28.6
    Output Current (A)1.04
    Maximum Output Power (W)30
    AC Power CordNOT INCLUDED, RECOMMEND 2271583
    FamilyGC30
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.0
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN
    Efficiency (%)74
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Length (inch)4.3
    Width (inch)2.6
    Height (inch)1.4
    TypeAuto Switching
    StyleDesktop Adapter
    Output Voltage (Channel 1)28.6 VDC
    Output Current (Channel 1)1.04 A


    Report a problem
    Suggest a product