240 Watt Dual Output with PFC Function Enclosed Power Supply

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$84.00 ea

Factory Stock - Ships on Sep. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2156316
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDP-240
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $84.00
10+ $76.47

Request a Large Quantity Quote

240 Watt Dual Output with PFC Function

Channel 1: 3.8 Volts @ 41.5 Amps
Channel 2: 2.8 Volts @ 25 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function, PF 0.94
  • High efficiency up to 84%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Conformal coated
  • 3 years warranty
  • Forced air cooling by built-in DC fan
  • 1U low profile 36mm
  • Built-in cooling fan ON-OFF control
  • ZVS technology to reduce power dissipation
  • LED indicator for power on


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.8
Output Current (A)41.5
Maximum Output Power (W)241
FamilyHDP-240
Additional Output Voltages (VDC)2.8
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.3
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)84
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.5
Width (inch)4.5
Height (inch)1.4
MFR Product FamilyHDP-240
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)3.8 VDC
Output Current (Channel 1)41.5 A
Output Voltage (Channel 2)2.8 VDC
Output Current (Channel 2)25 A


Report a problem
Suggest a product