Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5V 15A 75W DC-DC Half-Brick Regulated Single Output Converter 24 VDCin

You may also like:
MHB100-24S05 MHB100-24S05
DDRH-60-5 DDRH-60-5
ERDN20-5 ERDN20-5
SD-15B-5 SD-15B-5
SD-15A-5 SD-15A-5
SD-25A-5 SD-25A-5
SD-50A-5 SD-50A-5

$61.89 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2156957
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MHB75-24S05
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $61.89
10+ $56.89

Request a Large Quantity Quote

75 Watt DC-DC Half-Brick Regulated Single Output Converter

5 Volts @ 15 Amps, Input:24V

Features
  • Half-brick size (2.28" 2.4" 0.5") with industry standard pin out
  • 2:1 wide input range
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • High efficiency up to 89%
  • 1500VDC I/O isolation
  • Built-in remote ON/OFF control function
  • Built-in remote sense
  • Trimming output 10%
  • Five-sided shield metal case
  • Optional heat sinks for extended operating temperature
  • Output 2.5V/3.3V/15V available
  • Approvals: UL / CUL / CE
  • 3 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)15
    Maximum Output Power (W)75
    FamilyMHB75
    Input Voltage Range (VDC)18 to 36
    Length (inch)2.28
    Width (inch)2.4
    Height (inch)0.5


    Report a problem
    Suggest a product