AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 24 Volt 5 Amp 4 Amp 1.3 Amp 68 Watt

You may also like:
PD-2515 PD-2515
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A

$15.95 ea

20 ship on May. 5
30 ship on Jun. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 215707
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PT-65D
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.49

Request a Large Quantity Quote

65W Open-Frame AC-to-DC Switching Triple Output Power Supply

Channel 1: +5 Volts @ 4 Amps
Channel 2: +12 Volts @ 2 Amps
Channel 3: +24 Volts @ 1 Amp

Features:
  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.7"H
  • Ripple and Noise: 50mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs3
    Output Voltage5 VDC
    Output Current4 A
    Additional Output Voltages (VDC)12 , 24
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 440 Hz
    Output Connector TypeMolex 5273-06
    Size (L" x W" x H")5 x 3 x 1.7
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Efficiency79%
    FamilyPT-65
    Power Rating68 W
    Maximum Input Current1.5 A
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame
    Length5 in.
    Width3 in.
    Height1.7 in.


    Report a problem
    Suggest a product