# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.29 |
100+ | $1.09 |
Specification | Value |
---|---|
Package | 5mm, T-1 3/4 |
Color | RGB Auto Blinking |
Luminous Intensity - Iv (mcd) | 300 |
Lens Type | Diffused |
Viewing Angle (deg) | 40 |
Forward Voltage - Vf (Typ.) | 3 |
Forward Current - If (Typ.) | 20 mA |
Wavelength | 630 nm, 525 nm, 470 nm |
Height (mm) | 8.6 |
Mounting | 0.1" |
Pin Count | 2 |
LED Display Type | Blinking |