LV-MaxSonar-EZ1 High Performance Ultrasonic Rangefinder 0-21 Feet

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
1645 1645

$22.95 ea

10% discount applied in cart

42 ship on Mar. 2


  • Jameco Part no.: 2157327
  • Manufacturer: Maxbotix
  • Manufacturer no.: MB1010
  • HTS code: 9015100000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $22.95
5+ $19.95

Request a Large Quantity Quote

LV-MaxSonar-EZ1 High Performance Ultrasonic Rangefinder

The LV-MaxSonar-EZ1 is a great choice for use where sensitivity is needed along with side object rejection.

The original LV-MaxSonar-EZ products were the first low cost, high quality ultrasonic distance sensors to offer easy to use outputs, no sensor dead zone, calibrated beam patterns, stable range readings, low power demands, and a host of other features.

The LV-MaxSonar-EZ1 is our most popular indoor ultrasonic sensor and is a good, low-cost starting place for a customer not sure of which LV-MaxSonar-EZ sensor to use.

Features

  • 42kHz Ultrasonic sensor measures distance to objects
  • RoHS Compliant
  • Read from all 3 sensor outputs: Analog Voltage, Serial Digital, Pulse Width
  • Virtually No sensor dead zone, objects closer than 6 inches range as 6 inches
  • Resolution of 1 inch
  • Maximum Range of 254 inches (645 cm)
  • Operates from 2.5-5.5V
  • Low 2.0mA average current requirement
  • 20Hz reading rate
  • Small, light weight module
  • Designed for easy integration into your project or product
  • Our most popular indoor ultrasonic rangefinder
  • Best beam and sensitivity balance for the LV-MaxSonar-EZ sensors

    Report a problem
    Suggest a product
  • Specification Value
    Sensor TypeDistance - Ultrasonic


    Report a problem
    Suggest a product