MB1240 XL-MaxSonar EZ4 High Performance Ultrasonic Rangefinder
The XL-MaxSonar-EZ4 has the highest noise tolerance and narrowest beam of any of our indoor sensors. The sensor is designed and calibrated to provide reliable range information to large targets even in environments with strong acoustic or electrical noise sources.
The sensor is small in size, yet the high output acoustic power combined with continuously variable gain, real-time background automatic calibration, real-time waveform signature analysis, and real-time noise rejection algorithms results in virtually noise free distance readings for most users. This holds true even in the presence of many of the various acoustic or electrical noise sources. The XL-MaxSonar-EZ sensor line is factory calibrated to match the sensor beam patterns and provides a long range detection zone.
Features:
42kHz Ultrasonic sensor measures distance to objects
RoHS Compliant
Read from all 3 sensor outputs: Analog Voltage, Serial, Pulse Width
Virtually no dead zone, objects closer than 20 cm range as 20 cm
Resolution of 1 cm
Operates from 3.3-5.5V
Low 3.4mA average current requirement
10Hz reading rate
Small, light weight module
Designed for easy integration into your project or product
Operational Temperature from -40°C to +70°C (-40°F to +160°F)