3220-Point Solderless Breadboard 4 Terminal Strips 7 Bus Strips 4 Binding Posts

You may also like:
WBU-208-R WBU-208-R
WBU-301-R WBU-301-R
WBU-202-R WBU-202-R
WBP-317 WBP-317
PROTO KIT PROTO KIT
WBU-204-R WBU-204-R
BB-801 BB-801

$26.95 ea

198 ship on May. 10
224 ship on Jul. 2


  • Jameco Part no.: 2157731
  • Manufacturer: Goldtool
  • Manufacturer no.: BB-4T7D
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $26.95
10+ $24.95
50+ $22.95
100+ $20.95

Request a Large Quantity Quote

3220-Point Solderless Breadboard

Features

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Components are easily interconnected using 20-28 AWG wire (350-pc wire jumper kit, P/N 19290 or 350-pc wire jumper refill, P/N 20080)
  • Terminal strips: 4
  • Bus strips: 7
  • Contact points: 3220
  • Breadboard size: 7.25"L x 7.5"W
  • Baseplate size: 9.3"L x 8.25"W
  • Weight: 26.1 oz. (1.63 lbs.)
  • Includes: 4 binding posts (red, black, blue, green) and 4 rubber feet

Related Products

Recommended Accessories



Report a problem
Suggest a product
Specification Value
Contact Points3220
Terminal Strips4
Bus Strips7
Binding Posts4
Hole Spacing (in.)0.1
Breadboard Dimensions (in.)7.25 x 7.5
Base Plate Dimensions (in.)9.3 x 8.1
Weight (lbs.)1.631
Packages SupportedDIP


Report a problem
Suggest a product