DFRduino Pro Mini V1.3 (16M5V328)

You may also like:
A000066 A000066
A000067 A000067
BB-ARDUINO BB-ARDUINO
A000005 A000005
A000073 A000073
A000062 A000062

$13.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2157765
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0159
  • HTS code: 8537109060
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $13.95
5+ $13.59
25+ $12.95

Request a Large Quantity Quote

DFRduino Pro Mini V1.3 (16M5V328)

The 5V DFduino Pro Mini V1.3(Arduino Pro Mini Compatible) is a microcontroller board based on the ATmega328. It's a 5V DFduino running the 16MHz bootloader (select 'Arduino Duemilanove w/ 328' within the Arduino software to program).

It's an advance version of official Arduino Pro Mini. The DFRduino Pro mini has 8 analog inputs compared with the official boards 6 inputs. The rest bits are exactly the same. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), an on-board resonator, a reset button and holes for mounting pin headers. A six pin header can be connected to an FTDI cable or DFRobot breakout board to provide USB power and communication to the board.

The DFRduino Pro Mini is intended for semi-permanent installation in objects or exhibitions. The board comes without pre-mounted headers, allowing the use of various types of connectors or direct soldering of wires. The pin layout is compatible with the Arduino Mini.

We recommend that you choose one of following items to program and supply power for your Mini pro board.

1. FTDI Basic Breakout 3.3/5V (Arduino Compatible)
2. USB Serial Light Adapter (Arduino Compatible)
Note: Compared with DFduino Pro Mini V1.2, this V1.3 reverses the pins of the programming interface.

Specifications

  • DC input 5V up to 8V(power supply from RAW pin)
  • DC input 5v(from VCC pin)
  • Bootloader: Arduino Pro/Pro Mini (5V, 16Mhz) w/ Atmega328
  • 5V regulator
  • Max 150mA output
  • ATmega328 running at 16MHz with external resonator (0.5% tolerance)
  • Low-voltage board needs no interfacing circuitry for popular 3.3V devices and modules (GPS, accelerometers, sensors, etc)
  • USB connection off board
  • Supports auto-reset
  • Over current protected
  • Reverse polarity protected
  • On board Power and Status LEDs
  • Size: 0.7" x 1.3" (18 x 33mm)

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product