2 Amp Motor Shield For Arduino-Compatible Microcontrollers

You may also like:
1438 1438
DFR0009 DFR0009
DFR0060 DFR0060
1141 1141
DFR0019 DFR0019
DFR0144 DFR0144
Price Reduced

$13.95 ea

23 ship on Jan. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2157829
  • Manufacturer: DFRobot
  • Manufacturer no.: DRI0009
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

2A Motor Shield For Arduino

This Arduino Motor shield uses L298P chip which allow to drive two 7-12V DC motors with maximum 2A current. This shield can be directly mount onto standard Arduino Duemilanove and Arduino Mega.

Specifications:
  • 2 way 7-12V motor drive
  • Up to 2A current each way
  • Pin 5,6,7,8 are used to drive two DC motor
  • Support PWM speed control
  • Support PLL advance speed control

    Documents:
  • Manual
  • Schematic

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product