# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
50+ | $3.95 |
100+ | $3.59 |
Specification | Value |
---|---|
1st Connector | NEMA 5-15P |
2nd Connector | Pigtails |
AWG/Conductor | 18/3 |
Cord Type | SVT |
Length (FT) | 6 |
Certifications | UL, CSA |
Jacket Color | Black |
Voltage Rating | 125V |
Current Rating | 10A |
Weight (lbs.) | 0.31 |
Cable Type | AC Power Cord |
Wire Gauge (AWG) | 18 AWG |
Number of Conductors | 3 |
Color Codes | North American |
Operating Temperature | 105°C |
Shielding | Unshielded |
Additional Feature | with strain relief |