Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 Volt 51.5 CFM Ball Bearing DC Fan 92 x 92 x 25

You may also like:
SC92-W2 SC92-W2
SC92-W2B SC92-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AFB0924H-R00 AFB0924H-R00
JF0825B2H-005-065R JF0825B2H-005-065R
AD0424HB-G76(BT1) AD0424HB-G76(BT1)
GD246015EB (2I9) GD246015EB (2I9)

$11.95 ea

54 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 2158303
  • Manufacturer: Sunon
  • Manufacturer no.: EE92252B1-0000-A99
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

24V DC FAN

Features

  • Size: 92mm x 92mm x 25mm
  • Voltage: 24 VDC
  • Bearing type: Vapo bearing
  • Casing: Plastic
  • Impeller: Plastic

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)24
    Height - mm92
    Width - mm92
    Depth - mm25
    Air Flow (CFM)51.5
    BearingBall
    Current (mA)87
    Agency ApprovalsUL/CE/TUV
    Noise (dBA)34
    Connection (Leads)12"
    Power (Watts)2.1


    Report a problem
    Suggest a product