Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC Fan 40x40x20mm 24 Volt Vapo Bearing 7.7 CFM

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0424LB-C50 AD0424LB-C50
JF0825B2H-005-065R JF0825B2H-005-065R
AD0424HB-G76(BT1) AD0424HB-G76(BT1)
GD244010LB (2N3) GD244010LB (2N3)
GD246015EB (2I9) GD246015EB (2I9)

$10.95 ea

182 ship on Jul. 14
360 ship on Oct. 9

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2158514
  • Manufacturer: Sunon
  • Manufacturer no.: MF40202V2-10000-A99
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95

Request a Large Quantity Quote

24 Volt 40x40x20mm DC Fan

Features

  • Size: 40 mm x 40 mm x 20 mm
  • Voltage: 24 VDC
  • Current: 28 mA
  • Power: 0.68 watts
  • Bearing type: Vapo bearing
  • Casing: Plastic
  • Impeller: Plastic


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Height - mm40
Width - mm40
Depth - mm20
Air Flow (CFM)7.7
BearingVapo
Current (mA)33
Agency ApprovalsUL/TUV/CE/CSA
Noise (dBA)21
Connection (Leads)12"
Power (Watts)2.16


Report a problem
Suggest a product