Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

24 Volt 0.55 Amp 7.5 Step Angle Bipolar Stepper Motor

You may also like:
STP-42D201-37 STP-42D201-37
42BYGH404-R 42BYGH404-R
25BY4801 25BY4801
35BY48L030-01 35BY48L030-01
42BYG023-R 42BYG023-R
42BYG228-R 42BYG228-R
Clearance

$1.25 ea

102 ship on Dec. 7


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

24 VDC Bipolar Stepper Motor

Features

  • Compact size and high-output torque
  • Superior running quietness and stability
  • used in printers, multifunction machines, copy machines etc
  • Rated voltage: 24 VDC
  • Rated current: 550mA
  • Coil DC resistance: 50Ω/phase ± 7%
  • Number of phases: 4


Report a problem
Suggest a product
Specification Value
Coil TypeBipolar
Voltage Rating (DC)24
Current (mA)550
Step Angle7.5
Phase Resistance (Ohms)50
Phase Inductance (mH)n/a
Holding Torque (g-cm)183
Shaft Diameter (inch)0.08
Shaft Length (inch)0.22
Motor Size (Diameter x Length) (inch)1.25 x 0.53
NEMA Frame Sizen/a
Mounting Hole Spacing (in.)1.25
Mounting Holes (in.)0.27
Detent Torque (g-cm)177
Weight (lbs)0.06


Report a problem
Suggest a product