24 Volt 41 CFM Ball Bearing DC Fan 80 x 80 x 25

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
RDH8025B2 RDH8025B2
JF0825B2H-005-065R JF0825B2H-005-065R
AD08024UB257104(05H3) AD08024UB257104(05H3)
JF1238B2MR-R JF1238B2MR-R
Price Reduced

$9.95 ea

171 ship on Nov. 19


  • Jameco Part no.: 2158565
  • Manufacturer: Sunon
  • Manufacturer no.: EE80252B1-0000-A99
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

24 Volt 80mm DC Brushless Fan

Features

  • Size: 80mm x 80mm x 25mm
  • Voltage: 24 VDC
  • Currernt: 75mA
  • Bearing type: Ball bearing
  • Casing: Plastic
  • Impeller: Plastic

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)24
    Length (mm)80
    Width (mm)80
    Height (mm)25
    Air Flow (CFM)41
    BearingBall
    Current (mA)73
    Power (Watts)1.8
    Agency ApprovalsUL/CUL/TUV
    Noise (dBA)33
    Connection (Leads)12"
    Speed3200


    Report a problem
    Suggest a product