Proto Screw Shield-Assembled (Arduino Compatible)

You may also like:
DFR0060 DFR0060
DFR0009 DFR0009
1438 1438
1141 1141
DFR0019 DFR0019
DFR0144 DFR0144

$12.79 ea

25 ship on May. 5
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2159314
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0131
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $12.79
5+ $11.29

Request a Large Quantity Quote

Proto Screw Shield-Assembled (Arduino Compatible)

It combines the power of screw shield and prototyping shield. This Proto Screw shield offers a better way to do prototyping.

The Screw terminal can be screwed directly to the terminal on the thread and is reliable and convenient. It can be plugged into the Arduino controller. You can use this shield to save yourself from the bad port connection. Feel secure with this Arduino-compatible screw shield.

The prototyping shield provides a fast prototyping area for projects. It features a LED (D13) and two buttons (reset and general).

You are able to fit a mini breadboard on top if needed PN: 2155452



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product