Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

TCS3200 Color Sensor/Color Detector

You may also like:
28302 28302
28380 28380
VMA325 VMA325
1696 1696
A1302KUA-T A1302KUA-T
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH

$7.89 ea

126 ship on Aug. 10
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2159373
  • Manufacturer: DFRobot
  • Manufacturer no.: SEN0101
  • Electronics Parts Locator
# of units Price
1+ $7.89
5+ $7.35

Request a Large Quantity Quote

TCS3200 Color Sensor

The TCS3200 Color Sensor is a complete color detector, including a TAOS TCS3200 RGB sensor chip and four (4) white LEDs. The TCS3200 can detect and measure a nearly limitless range of visible colors. Applications include test strip reading, sorting by color, ambient light sensing and calibration, and color matching, to name just a few.

The TCS3200 has an array of photo detectors, each with either a red, green, or blue filter, or no filter (clear). The filters of each color are distributed evenly throughout the array to eliminate location bias among the colors. Internal to the device is an oscillator which produces a square-wave output whose frequency is proportional to the intensity of the chosen color.

Specification

  • Power: (2.7V to 5.5V)
  • Interface: Digital TTL
  • High-Resolution Conversion of Light Intensity to Frequency
  • Programmable Color and Full-Scale Output Frequency
  • Power Down Feature
  • Communicates Directly to Microcontroller
  • Size: 28.4x28.4mm

Shipping List

  • TCS3200 Color sensor(1 unit)

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Sensor TypeColor


Report a problem
Suggest a product