Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Arduino Raspberry Pi Compatible Digital Tilt Sensor

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
66F085 66F085
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH

$1.95 ea

114 ship on Dec. 3
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2159453
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0028
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $1.95
5+ $1.75

Request a Large Quantity Quote

Gravity Digital Tilt Sensor for Arduino & Raspberry Pi

This is a digital tilt sensor switch that can be used as a simple tilt sensor. Inside the sensor, there is a ball that makes contact with the pins when the case is upright. Tilt the sensor over and the ball won't touch, thus keeping the circuit open.

Simply plug to our IO/Sensor Expansion board or your Arduino, Raspberry Pi or project using the 3-pin cable (0.1" spacing), and you can make some amazing interactive projects. As this sensor is now woking under 3.3V, it is now able to be compatible with Raspberry Pi. An Arduino Shield for Raspberry Pi B+/2B/3B will make it easy to use.

Here's how it works:

Features

  • Wide voltage range from 3.3V to 5V
  • Standard assembling struct (two 3mm holes with multiple of 5cm as interval)
  • Easily recognitive interfaces of sensors ("A" for analog and "D" for digital)
  • High quality connector
  • Immersion gold surface

Specification

  • Supply voltage: 3.3V to 5V
  • Interface Type: Digital
  • Pin definitions: (1) output (2) power supply (3) ground
  • Size: 0.87" x 1.18"

Documents



Report a problem
Suggest a product
Specification Value
Sensor TypeTilt Sensor


Report a problem
Suggest a product