# of units | Price |
---|---|
1+ | $1.09 |
10+ | $0.99 |
50+ | $0.89 |
100+ | $0.79 |
250+ | $0.75 |
Specification | Value |
---|---|
Pitch (Inches) | 0.197 |
Gender | Female |
No. of Positions | 2 |
Description | Header |
Maximum Current Rating (A) | 10 |
Rated Voltage (V) | 300 |
Top Termination | Screw, Rising Cage Clamp |
Body Orientation | 55° (125°) |
Mounting | Through Hole |
No. of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Wire Size | 14-30 AWG |
Contact Material | Copper Alloy |
Housing Material | Polyamide |
Housing Color | Green |
Pitch (mm) | 5 |
Product Depth | 11.9mm |
Family | Combicon SMKDSN |
Product Height | 10.8mm |
Product Length | 10.0mm |
Figure | 11 |