2.4V Volt 100 mA Magnetic Transducer

You may also like:
DBX05LF-PN-R DBX05LF-PN-R
9000003613 9000003613
DBX12LF-PN DBX12LF-PN
DB111FLF-PN DB111FLF-PN
CDX094A3BOLF-PP CDX094A3BOLF-PP

$0.25 ea

Clearance

205 ship on Sep. 18


  • Jameco Part no.: 2159701
  • Manufacturer: Arndt
  • Manufacturer no.: CB-12HN
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.09
100+ $0.07
500+ $0.05

Request a Large Quantity Quote

Magnetic Transducer

Features

  • Operating Voltage(V/mA): 2.4/100
  • Volt range:1.1-3
  • Frequency(Hz): 2700
  • Impedence(Ω): 10
  • Sound(dB): 85
  • Dimensions (H x Dia):0.2" x 0.47"

    Report a problem
    Suggest a product
  • Specification Value
    Frequency (Hz)2700
    Sound (dB)85
    Operating Voltage (Vp-p/mA)2.4/100
    Dimensions (inch)0.20H x 0.47Dia
    Voltage Range (Vp-p)1.1 - 3


    Report a problem
    Suggest a product