Phototransistor Visable 620nm NPN Clear 3x4mm Rt Angle 5V 5mW

You may also like:
TEPT5600 TEPT5600
LPT2023 LPT2023
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R
BPW34 BPW34
OP999 OP999
Clearance

$0.12 ea

10% discount applied in cart

17,537 ship on May. 18


  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Right Angle Axial Photo

Features

  • Diameter:0.7mm
  • Vf @If: 3.5 @ 2mA
  • Wavelength: 620 nm
  • 5 nW

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePhototransistor
    Package3x4mm
    Polarityn/a
    Maximum Collector Emitter Voltage5V
    Maximum Emitter Collector Voltage3.5V
    Peak Wavelength620 nm
    Lens TypeClear
    Maximum Collector Current2 mA
    Maximum Dark Current100 nA
    Maximum Rise Time25 us
    Maximum Fall Time25 us
    Power Dissipation5 mW
    Maximum Collector Emitter Saturation Voltage0.4 V
    Mounting.1" Rt Angle
    Pins2


    Report a problem
    Suggest a product