Emic 2 Text-to-Speech Module

You may also like:
SC0094 SC0094
555-27401 555-27401
605-00007 605-00007
605-00011 605-00011
604-00084 604-00084
900-00018 900-00018

$61.69 ea

7 Days Lead Time


  • Jameco Part no.: 2160083
  • Manufacturer: Parallax
  • Manufacturer no.: 30016
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $61.69
5+ $58.59

Request a Large Quantity Quote

Emic 2 Text-to-Speech Module

Give your project a voice! Designed in conjunction with Grand Idea Studio, the Emic 2 Text-to-Speech Module is a multi-language voice synthesizer that converts a stream of digital text into natural sounding speech. Its simple command-based interface makes it easy to integrate into any embedded system.

Features

  • High-quality speech synthesis for English and Spanish languages
  • Nine pre-defined voice styles comprising male, female, and child
  • Dynamic control of speech and voice characteristics, including pitch, speaking rate, and word emphasis
  • Industry-standard DECtalk text-to-speech synthesizer engine (5.0.E1)

Applications

  • Reading Internet-based data streams (such as e-mails or Twitter feeds)
  • Conveying status or sensor results from robots, scientific equipment, or industrial machinery
  • Language learning or speech aids for educational environments

Specification

  • Single row, 6-pin, 0.1" header for easy connection to a host system
  • Power requirements: +5 VDC, 30 mA idle, 46-220 mA active (depending on speech parameters and output load)
  • Communication: Asynchronous 9600 bps serial (8N1)
  • Dimensions: 1.25" W x 1.5" L x 0.37" H (3.17 W x 3.81 L x 0.94 H cm)
  • Operating temperature: -20 to +70 °C (-4 to +158 °F)

Back View

Downloads & Resources

Example Sounds




Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product