Battery Holder 2-AA Wires With Cover No Switch

You may also like:
SBH-321-1AS-S10 SBH-321-1AS-S10
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-341-2A-R BH-341-2A-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A

$1.25 ea

443 ship on May. 6
More Available – 14 weeks


  • Jameco Part no.: 216102
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SBH-321-2A-R
  • HTS code: 3924905500
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

2x AA Battery Holder with Cover

No switch. Includes cover.

Features

  • Number of cells: 2
  • Cell size: AA, LR6
  • Connector: 6" wires stripped and tinned last 5mm
  • Sides: Single sided
  • Size: 68.4mm x 35.4mm x 18.6mm
  • Comes with cover but no switch (For 2x AA covered battery holder with switch, see P/N: 216120)


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells2
SidesSingle
Connector TypeWires, 6"
Product TypeBattery Holder (closed)
Size (L x W x H) (mm)68.4 x 35.4 x 18.6
Additional FeatureCover, no switch
Product Length2.69 in.
Width1.39 in.
Height0.73 in.


Report a problem
Suggest a product