# of units | Price |
---|---|
1+ | $11.95 |
5+ | $10.95 |
25+ | $9.95 |
100+ | $8.95 |
Without soldering iron and wire cutters, see P/N 2124218 for the kit with everything.
Soldering skills rusty or non-existent? Build this kit and learn basic soldering techniques. Toy will learn how to solder on a state-of-the-art printed circuit board. All electronic components are supplied. You will build a European siren with flashing lights and learn how the circuit works. Lesson manual included.
The European Siren with flashing lights can be used as an intruder alarm, bicycle siren, or just a plain attention getter. If you never soldered before, or just want to sharpen your skills, this "Learn by Doing®" module makes soldering fun! If you need a few pointers, you can watch a video on how to solder with this kit.
Qty. | Description |
1 | ¼W, 5% resistor, 68Ω |
2 | ¼W, 5% resistor, 470Ω |
1 | ¼W, 5% resistor, 1KΩ |
2 | ¼W, 5% resistor, 10KΩ |
2 | ¼W, 5% resistor, 22KΩ |
1 | ¼W, 5% resistor, 47KΩ |
2 | ¼W, 5% resistor, 56KΩ |
1 | 200Ω Trim Pot |
2 | Capacitor, Disc, 0.02µF (203) or 0.022µF (223) |
3 | Capacitor, Electrolytic, 10µF |
1 | Capacitor, Electrolytic, 100µF |
2 | NPN Transistor, 2N3904 |
1 | Timer, IC, 555 or 1455 |
2 | Red LED |
1 | PC Board |
1 | Solder Wick |
1 | Battery Snap |
1 | Speaker |
3 | Wire, 22AWG, Blue, 12" |
1 | Lead-free solder tube |
Note: This kit does not include soldering iron or wire cutters, for a the kit that does, see P/N 2124218
Check out more fun and exciting electronic projects