*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $1.69 |
10+ | $1.49 |
100+ | $1.35 |
500+ | $1.19 |
Specification | Value |
---|---|
Cell Size | AA |
Number of Cells | 6 |
Sides | Single |
Connector Type | Wires, 6" |
Product Type | Battery Holder (open) |
Size (L x W x H) (mm) | 57 x 91 x 16 |
Additional Feature | Holder is in-line with wires |
Product Length | 2.24 in. |
Width | 3.58 in. |
Height | 0.63 in. |