Alternative Energy (Solar)
Solar Panels
12 Cell Monocrystal Sealed Solar Panel 103.5mW
View larger image
Jameco Part no.:
2162572
Manufacturer:
RU Solar
Manufacturer p/n:
RU6715
HTS code:
8541406020
No datasheet available. Please review the tabs below for product specifications.
Substitute Products
You may also like:
140x90mm
PEP20
GB213
G/S SOLAR PANEL
FAD-1
FAD-1-W/PINS
130x85mm
$1.95
ea
206 ship on Mar. 8
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.95
10+
$1.75
100+
$1.49
500+
$1.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2162572
Manufacturer:
RU Solar
Manufacturer no.:
RU6715
HTS code:
8541406020
No datasheet available. Please review the tabs below for product specifications.
Substitute Products
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$1.95
10+
$1.75
100+
$1.49
500+
$1.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
12 Cell Monocrystal Sealed Solar Panel
Features
Power: 103.5 mW
Rated current Imp (mA): 15
Rated voltage Vmp(V): 5.8-6.9
Short circuit current Isc (mA): 17-20
Open circuit voltage Voc (V): 7.2
Size (L x W x H): 1.46" x 1.30" x 0.07" (37 x 33 x 1.8 mm)
Weight (g): 3.7
Terminals: 4 solder terminals on back
Equivalent to Panasonic BP-37334
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Output Voltage
6.9 V
Output Current
15 mA
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
12 Cell Monocrystal Sealed Solar Panel 103.5mW
Image is representative only