Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Metric Terminal Tri-Barrier Strip 8 Position 0.375" (9.53mm) Pitch 10A 250V M3.5 Screws

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Slashed Prices - Limited Quantity

$2.95 ea

1,893 ship on Aug. 10


  • Jameco Part no.: 2162628
  • Manufacturer: Arndt
  • Manufacturer no.: HB951-08P
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.49
100+ $2.25
500+ $1.95
1000+ $1.49

Request a Large Quantity Quote

Terminal Block Metric Tri Barrier 8 Position 0.375" (9.53mm) Pitch 10A 250V M3.5 Screws

Features

  • Regular barrier construction
  • UL and CSA recognized

Specifications

  • Contact positions: 8
  • Pitch: 0.375 (9.53mm)
  • Screw size: M3.5 screw (0.375")
  • Color: black
  • Length: 77.5mm
  • Current: 10A @ 250V
  • Operating temperature: -40°C to 85°C
  • Wire range: 14 to 22 AWG
  • Withstanding voltage: 2000VAC per min
  • Housing material: thermoplastic
  • Terminal material: brass, tin plated


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Tri-Barrier Strip
No. of Positions8
Maximum Current Rating (A)10
Rated Voltage (V)250
Wire Size22-14
Top TerminationScrew, M3.5
Bottom TerminationPC Pin, Offset, w/o Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingTin
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth17.6 mm
Product Length77.5 mm
FamilyHB95


Report a problem
Suggest a product