125/250 VAC 50 VDC 1.5A Thermal Overcurrent Circuit Breaker

You may also like:
W58-XB1A4A-10.R W58-XB1A4A-10.R
35-2105-BU 35-2105-BU
SS-001 SS-001
35-2110-BU 35-2110-BU
W28-XQ1A-20 W28-XQ1A-20
EC2A2-020NZR EC2A2-020NZR
Clearance

$4.95 ea

10% discount applied in cart

1,198 ship on Apr. 16


  • Jameco Part no.: 2162679
  • Manufacturer: ETA Circuit Breakers
  • Manufacturer no.: 1410-G111-L2F1-S01-1.5A
  • HTS code: 8536200020
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
500+ $3.29

Request a Large Quantity Quote

Thermal Overcurrent Circuit Breaker 1.5A @ 125/250VAC 50VDC

A Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60937). Single hole threadneck or PCB mounting with a choice of designs. Type 1410-G1 feature changeover contacts suitable for providing status output signals and are largely temperature-insensitive.

Specifications

  • Single pole circuit breaker
  • Threadneck panel mounting or PCB mounting
  • Threadneck 3/8-27UNS-2A
  • 1-pole, thermally protected
  • With hexnut and knurled nut
  • Solder pins 1x0.8 silver plated
  • Fast acting
  • Reset button, black
  • Current rating: 1.5A
  • Voltage rating: 125/250VAC; 50VDC)
  • UL rated


Report a problem
Suggest a product
Specification Value
Current Rating1.5A
Voltage Rating125/250 VAC
MountingPanel Mount
TerminationPCB Solder Tail
Number of Terminals3


Report a problem
Suggest a product