Capacitor Ceramic Disc 820pF 1kV 20%

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.69 ea

2,500 ship on May. 18


  • Jameco Part no.: 2162759
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC820
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

820pF 1kV ±20% Ceramic Disc Capacitor

Features:

  • Capacitance: 820 pF
  • Tolerance: ±20%
  • Voltage: 1000V (1kV)
  • Operating temp: +10°C to +85°C
  • Size: 7mm Dia.


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00082
Capacitance (pF)820
Capacitance820 pF
Voltage Rating1000 VDC
Tolerance20%
Body Diameter7 mm
Lead Length34 mm
Lead Pitch7 mm
MountingThrough Hole


Report a problem
Suggest a product