Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20k 1/2 Watt Cermet Potentiometer

You may also like:
72RXLR20K  (3386W-1-203) 72RXLR20K (3386W-1-203)
3386W-1-203LF 3386W-1-203LF
72XLR20K (3386C-1-203) 72XLR20K (3386C-1-203)
3386T-1-LS1MEG 3386T-1-LS1MEG
3386T-1-LS100K 3386T-1-LS100K
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386T-1-LS5K 3386T-1-LS5K
Slashed Prices - Limited Quantity

$1.25 ea

200 ship on Apr. 9


  • Jameco Part no.: 2162775
  • Manufacturer: BI Technologies
  • Manufacturer no.: 72XLR500(3386C-1-501)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

1/2W 20k Ohm Single Turn Potentiometer

Specifications

  • 3/8" square
  • Single Turn
  • Input Voltage: 200VDC max


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyC
Resistance (Ohms)500
Power Rating0.5 W
Tolerance (%)10
Type3/8" Square
Number of Turns1
Actuator TypeSide Slot
Actuator OrientationSide
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)9.53
Height (mm)9.53
Length (mm)4.83
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)3.15


Report a problem
Suggest a product