AC to DC LED Driver Enclosed Power Supply Single Output 11-36VDC @ 700mA, 25 Watt

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12
LPC-60-1400 LPC-60-1400
Clearance

$10.60 ea

71 ship on Jan. 17
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2164009
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APC-25-700
  • Electronics Parts Locator
# of units Price
1+ $10.60
10+ $9.70
25+ $7.85

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

11-36 Volts @ 700 mAmps

Features:

  • Constant current mode power supply
  • Universal AC input/ Full range
  • Withstand 300VAC Surge input for 5 seconds
  • Protections: Short circuit/ Over voltage
  • Fully isolated plastic case
  • Small and compact size
  • Cooling by free air convection
  • IP30 design
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applicaitons
  • Low cost/ High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
Maximum Output Power (W)25.2
FamilyAPC-25
Additional Output Voltages (VDC)11 to 36
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCUL/CE/EN/EAC
Efficiency (%)83
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.66
Width (inch)2.67
Height (inch)1.52
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)11 VDC to 36 VDC
Output Current (Channel 1)0.7 A


Report a problem
Suggest a product