350mA 28-100VDC 35 Watt Constant Current Mode Switching LED Driver Power Supply

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
LPV-20-24 LPV-20-24
HLG-320H-24 HLG-320H-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$11.80 ea

27 ship on Jan. 15

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164025
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APC-35-350
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $11.80
10+ $10.70

Request a Large Quantity Quote

35 Watt Single Output Switching Power Supply

28-100 Volts @ 350 mAmps

Features:

  • Constant current mode power supply
  • Universal AC input/ Full range
  • Withstand 300VAC Surge input for 5 seconds
  • Protections: Short circuit/ Over voltage
  • Fully isolated plastic case
  • Small and compact size
  • Cooling by free air convection
  • IP30 design
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • Low cost/ High reliability
  • Non-Class 2
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.35
Additional Output Voltages (VDC)28 to 100
Input Voltage (VAC)90 to 264
Output Connector TypeStripped and Tinned
Length (inch)8.66
Width (inch)2.67
Height (inch)1.52
PFC FunctionNo
Agency ApprovalsCE/EN/EAC
Maximum Output Power (W)35
Input Frequency47 to 63
Maximum Input Current (A)0.75
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
FamilyAPC-35
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)28 VDC to 100 VDC
Output Current (Channel 1)0.35 A


Report a problem
Suggest a product