AC to DC Power Supply Enclosed LED Driver Single Output 15-50VDC @ 700mA, 35 Watt

You may also like:
PCD-16-700A PCD-16-700A
APC-25-500 APC-25-500
PCD-25-1050A PCD-25-1050A
CLG-150-15A CLG-150-15A
APV-12-15 APV-12-15
LPV-60-15 LPV-60-15
Price Reduced

$11.80 ea

18 ship on Jan. 22
1,081 ship on Jan. 29
48 ship on Apr. 10

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164041
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APC-35-700
  • Electronics Parts Locator
# of units Price
1+ $11.80
10+ $10.70
50+ $9.09

Request a Large Quantity Quote

35 Watt Single Output Switching Power Supply

15-50 Volts @ 700 mAmps

Features:

  • Constant current mode power supply
  • Universal AC input/ Full range
  • Withstand 300VAC Surge input for 5 seconds
  • Protections: Short circuit/ Over voltage
  • Fully isolated plastic case
  • Small and compact size
  • Cooling by free air convection
  • IP30 design
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • Low cost/ High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Additional Output Voltages (VDC)15 to 50
Output Current (A)0.7
Input Voltage (VAC)90 to 264
Output Connector TypeStripped and Tinned
Length (inch)8.66
Width (inch)2.67
Height (inch)1.52
Agency ApprovalsUL/CE/EN/EAC
Maximum Output Power (W)35
Input Frequency47 to 63
Maximum Input Current (A)0.75
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
FamilyAPC-35
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC to 50 VDC
Output Current (Channel 1)0.7 A


Report a problem
Suggest a product