*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $11.80 |
10+ | $10.70 |
50+ | $9.09 |
Specification | Value |
---|---|
Output Current (A) | 1.05 |
Maximum Output Power (W) | 34.7 |
Family | APC-35 |
Additional Output Voltages (VDC) | 11 to 33 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.75 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | CUL/CE/EN/EAC |
Efficiency (%) | 84 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 8.66 |
Width (inch) | 2.67 |
Height (inch) | 1.52 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 11 VDC to 33 VDC |
Output Current (Channel 1) | 1.05 A |