5VDC 3500mA 18 Watt Constant Voltage Mode Switching Power Supply

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
XLG-75-12-A XLG-75-12-A
XLG-200-12-A XLG-200-12-A
XLG-100-12-A XLG-100-12-A

$10.60 ea

54 ship on Nov. 18
Factory Stock - Ships on Nov. 25

TARIFF FREE PRODUCT


  • Jameco Part no.: 2164068
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APV-25-5
  • Jameco Catalog
# of units Price
1+ $10.60
10+ $9.70
25+ $7.85

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

5 Volts @ 3.5 Amps

Features:

  • Constant current mode power supply
  • Universal AC input/ Full range
  • Withstand 300VAC Surge input for 5 seconds
  • Protections: Short circuit/ Over voltage
  • Fully isolated plastic case
  • Small and compact size
  • Cooling by free air convection
  • IP30 design
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications<
  • Low cost/High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3.5
Maximum Output Power (W)17.5
FamilyAPV-25
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CE/EN/EAC
Efficiency (%)75.2
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3.31
Width (inch)2.24
Height (inch)1.16
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)3.5 A


Report a problem
Suggest a product