5VDC 5A 25 Watt Constant Voltage Mode Switching Power Supply

You may also like:
LPV-35-5 LPV-35-5
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400

$11.80 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164113
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APV-35-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $11.80
10+ $10.70

Request a Large Quantity Quote

35 Watt Single Output Switching Power Supply

5 Volts @ 5 Amps

Features:

  • Constant current mode power supply
  • Universal AC input/ Full range
  • Withstand 300VAC Surge input for 5 seconds
  • Protections: Short circuit/ Over voltage
  • Fully isolated plastic case
  • Small and compact size
  • Cooling by free air convection
  • IP30 design
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • Low cost/ High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)5
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)90 to 264
Output Connector TypeStripped and Tinned
Length (inch)3.31
Width (inch)2.24
Height (inch)1.16
PFC FunctionNo
Agency ApprovalsUL/CUL/CE/EN/EAC
Maximum Output Power (W)25
Input Frequency47 to 63
Maximum Input Current (A)0.75
Efficiency (%)76.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
FamilyAPV-35
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)5 A


Report a problem
Suggest a product