24VDC 1500mA 36 Watt Constant Voltage Mode Switching Power Supply

You may also like:
LPV-35-24 LPV-35-24
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
HLG-150H-24 HLG-150H-24
Clearance

$11.80 ea

104 ship on Jan. 27

TARIFF FREE PRODUCT


  • Jameco Part no.: 2164148
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APV-35-24
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.80
10+ $10.70
25+ $7.95

Request a Large Quantity Quote

35 Watt Single Output Switching Power Supply

24 Volts @ 1.5 Amps

Features:

  • Constant current mode power supply
  • Universal AC input/ Full range
  • Withstand 300VAC Surge input for 5 seconds
  • Protections: Short circuit/ Over voltage
  • Fully isolated plastic case
  • Small and compact size
  • Cooling by free air convection
  • IP30 design
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • Low cost/ High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.5
Input Voltage (VAC)90 to 264
Output Connector TypeStripped and Tinned
Length (inch)3.31
Width (inch)2.24
Height (inch)1.16
Agency ApprovalsUL/CUL/CE/EN/EAC
Maximum Output Power (W)36
Input Frequency47 to 63
Maximum Input Current (A)0.75
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
FamilyAPV-35
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)1.5 A


Report a problem
Suggest a product