*This product is subject to a tariff.
See detail in the cart.
3.3 Volts @ 6 Amps
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 3.3 |
Output Current (A) | 6.6 |
Maximum Output Power (W) | 21.78 |
Family | EPS-35 |
Additional Output Voltages (VDC) | 3.1 to 3.6 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.75 |
Output Connector Type | JST B2P-VH |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Efficiency (%) | 80 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 3 |
Width (inch) | 2 |
Height (inch) | 0.9 |
Type | Auto Switching |
Style | Open Frame |