7.5 Volt DC 4700mA 35 Watt Open Frame Switching Power Supply

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-65-12 EPS-65-12
PPS-125-12 PPS-125-12

$11.60 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164412
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-35-7.5
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $11.60
10+ $10.60

Request a Large Quantity Quote

35 Watt Single Output Switching Power Supply

7.5 Volts @ 4.7 Amps

Includes:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 3" 2" compact size
  • 3 years warranty
  • 84% efficiency
  • LED indicator for power on
  • No load power consumption<0.3W


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)7.5
Output Current (A)5.2
Additional Output Voltages (VDC)7.13 to 8.25
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeJST B2P-VH
Size (L" x W" x H")3 x 2 x 0.9
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)84
FamilyEPS-35
Maximum Output Power (W)39
Maximum Input Current (A)0.75
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product