12 Volt DC 3 Amps 36 Watt Open Frame Switching Power Supply

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-65-12 EPS-65-12
PPS-125-12 PPS-125-12
Clearance

$11.60 ea

85 ship on Jan. 22
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2164421
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-35-12
  • Electronics Parts Locator
# of units Price
1+ $11.60
10+ $10.60
25+ $8.49

Request a Large Quantity Quote

35 Watt Single Output Switching Power Supply

12 Volts @ 3 Amps

Includes:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 3" 2" compact size
  • 3 years warranty
  • 87% efficiency
  • LED indicator for power on
  • No load power consumption<0.3W


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3.3
Maximum Output Power (W)39.6
FamilyEPS-35
Additional Output Voltages (VDC)10.8 to 13.5
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.75
Output Connector TypeJST B2P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3
Width (inch)2
Height (inch)0.9
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product