Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

3.3 Volt DC 8 Amps 26 Watt Single Output Open Frame Switching Power Supply

You may also like:
EPS-45S-3.3 EPS-45S-3.3
EPS-15-5 EPS-15-5
BLP30-1005G BLP30-1005G
EPS-45-5 EPS-45-5
PS-05-5 PS-05-5
BLP40-1005G BLP40-1005G
EPS-65-5 EPS-65-5

$12.40 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164480
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-45-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $12.40
10+ $11.20

Request a Large Quantity Quote

45 Watt Single Output Switching Power Supply

3.3 Volts @ 8 Amps

Features:

  • Universal AC input/ Full range
  • 80% efficiency
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)3.3
Output Current (A)9
Additional Output Voltages (VDC)3.1 to 3.6
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeJST B4P-VH
Size (L" x W" x H")4 x 2 x 1.1
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)80
FamilyEPS-45
Maximum Output Power (W)29.7
Maximum Input Current (A)1.8
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product