24 Volt DC 1900mA 45 Watt Single Output Open Frame Switching Power Supply

You may also like:
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$12.40 ea

36 ship on Nov. 19
Factory Stock - Ships on Nov. 26

TARIFF FREE PRODUCT


  • Jameco Part no.: 2164535
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPS-45-24
  • Web Exclusive
# of units Price
1+ $12.40
10+ $11.20
25+ $8.49

Request a Large Quantity Quote

45 Watt Single Output Switching Power Supply

24 Volts @ 1.9 Amps

Features:

  • Universal AC input/ Full range
  • 89% efficiency
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.1
Maximum Output Power (W)50.4
FamilyEPS-45
Additional Output Voltages (VDC)21.6 to 27
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeJST B4P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4
Width (inch)2
Height (inch)1.1
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product