*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Number of Outputs | 1 |
Primary Output Voltage (VDC) | 36 |
Output Current (A) | 1.4 |
Additional Output Voltages (VDC) | 32.4 to 39.6 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | JST B4P-VH |
Size (L" x W" x H") | 4 x 2 x 1.1 |
PFC Function | No |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Efficiency (%) | 89 |
Family | EPS-45 |
Maximum Output Power (W) | 50.4 |
Maximum Input Current (A) | 1.8 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |