*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 7.5 |
Output Current (A) | 5.4 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | JST B4P-VH |
Length (inch) | 4.07 |
Width (inch) | 2.44 |
Height (inch) | 1.46 |
PFC Function | No |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Maximum Input Current (A) | 1.8 |
Number of Outputs | 1 |
Maximum Output Power (W) | 40.5 |
Efficiency (%) | 84 |
Family | EPS-45 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 7.5 VDC |
Output Current (Channel 1) | 5.4 A |